
MCA12060C1000FP500 | |
|---|---|
DigiKey Part Number | MCA1206-100-CFTR-ND - Tape & Reel (TR) MCA1206-100-CFCT-ND - Cut Tape (CT) MCA1206-100-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA12060C1000FP500 |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060C1000FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.80600 | ₹218.06 |
| 25 | ₹20.24000 | ₹506.00 |
| 50 | ₹19.10320 | ₹955.16 |
| 100 | ₹18.05940 | ₹1,805.94 |
| 250 | ₹16.79212 | ₹4,198.03 |
| 500 | ₹15.92922 | ₹7,964.61 |
| 1,000 | ₹15.14738 | ₹15,147.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹13.63088 | ₹68,154.40 |
| 10,000 | ₹13.09664 | ₹1,30,966.40 |
| 15,000 | ₹12.81419 | ₹1,92,212.85 |
| 25,000 | ₹12.48759 | ₹3,12,189.75 |
| 35,000 | ₹12.28945 | ₹4,30,130.75 |
| 50,000 | ₹12.09314 | ₹6,04,657.00 |