
MCA1206MD1000DP500 | |
|---|---|
DigiKey Part Number | MCA1206-100-MDTR-ND - Tape & Reel (TR) MCA1206-100-MDCT-ND - Cut Tape (CT) MCA1206-100-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1000DP500 |
Description | RES 100 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA1206MD1000DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹23.94900 | ₹239.49 |
| 25 | ₹22.25280 | ₹556.32 |
| 50 | ₹21.02280 | ₹1,051.14 |
| 100 | ₹19.86730 | ₹1,986.73 |
| 250 | ₹18.47320 | ₹4,618.30 |
| 500 | ₹17.52828 | ₹8,764.14 |
| 1,000 | ₹16.67191 | ₹16,671.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.01506 | ₹75,075.30 |
| 10,000 | ₹14.43209 | ₹1,44,320.90 |
| 15,000 | ₹14.12389 | ₹2,11,858.35 |
| 25,000 | ₹13.76775 | ₹3,44,193.75 |
| 35,000 | ₹13.55167 | ₹4,74,308.45 |
| 50,000 | ₹13.33769 | ₹6,66,884.50 |