
MCA1206MD1005BP100 | |
|---|---|
DigiKey Part Number | 749-MCA1206MD1005BP100TR-ND - Tape & Reel (TR) 749-MCA1206MD1005BP100CT-ND - Cut Tape (CT) 749-MCA1206MD1005BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1206MD1005BP100 |
Description | RES 10M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹60.85000 | ₹608.50 |
| 25 | ₹56.39600 | ₹1,409.90 |
| 50 | ₹53.32100 | ₹2,666.05 |
| 100 | ₹50.46020 | ₹5,046.02 |
| 250 | ₹47.06640 | ₹11,766.60 |
| 500 | ₹44.77774 | ₹22,388.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.72578 | ₹42,725.78 |
| 2,000 | ₹40.89608 | ₹81,792.16 |
| 3,000 | ₹39.92399 | ₹1,19,771.97 |
| 5,000 | ₹38.79631 | ₹1,93,981.55 |
| 7,000 | ₹38.10948 | ₹2,66,766.36 |
| 10,000 | ₹37.42769 | ₹3,74,276.90 |