27 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020C2702FE000

DigiKey Part Number
749-1569-2-ND - Tape & Reel (TR)
749-1569-1-ND - Cut Tape (CT)
749-1569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020C2702FE000
Description
RES 27K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020C2702FE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,224
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.51600₹25.16
25₹2.31120₹57.78
50₹2.18060₹109.03
100₹2.06870₹206.87
250₹1.91592₹478.98
500₹1.81154₹905.77
1,000₹1.71369₹1,713.69
5,000₹1.51781₹7,589.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.54801₹15,480.10
20,000₹1.48007₹29,601.40
30,000₹1.44395₹43,318.50
50,000₹1.41906₹70,953.00
70,000₹1.35100₹94,570.00
1,20,000₹1.33865₹1,60,638.00
2,40,000₹1.29549₹3,10,917.60
2,50,000₹1.29312₹3,23,280.00
Manufacturers Standard Package