
MCS04020C6802FE000 | |
|---|---|
DigiKey Part Number | 749-1589-2-ND - Tape & Reel (TR) 749-1589-1-ND - Cut Tape (CT) 749-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C6802FE000 |
Description | RES 68K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C6802FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹2.31120 | ₹57.78 |
| 50 | ₹2.18060 | ₹109.03 |
| 100 | ₹2.06870 | ₹206.87 |
| 250 | ₹1.91592 | ₹478.98 |
| 500 | ₹1.81154 | ₹905.77 |
| 1,000 | ₹1.71369 | ₹1,713.69 |
| 5,000 | ₹1.51781 | ₹7,589.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.54801 | ₹15,480.10 |
| 20,000 | ₹1.48007 | ₹29,601.40 |
| 30,000 | ₹1.44395 | ₹43,318.50 |
| 50,000 | ₹1.41906 | ₹70,953.00 |
| 70,000 | ₹1.37641 | ₹96,348.70 |
| 1,00,000 | ₹1.35099 | ₹1,35,099.00 |
| 1,20,000 | ₹1.33865 | ₹1,60,638.00 |
| 2,40,000 | ₹1.29549 | ₹3,10,917.60 |
| 2,50,000 | ₹1.29312 | ₹3,23,280.00 |