100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1000BE000

DigiKey Part Number
749-MCS04020D1000BE000TR-ND - Tape & Reel (TR)
749-MCS04020D1000BE000CT-ND - Cut Tape (CT)
749-MCS04020D1000BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1000BE000
Description
RES 100 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D1000BE000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,399
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.29400₹82.94
25₹7.71600₹192.90
50₹7.30580₹365.29
100₹6.89580₹689.58
250₹6.39628₹1,599.07
500₹6.05710₹3,028.55
1,000₹5.74399₹5,743.99
5,000₹5.13082₹25,654.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.15775₹51,577.50
20,000₹4.95456₹99,091.20
30,000₹4.84710₹1,45,413.00
50,000₹4.72283₹2,36,141.50
70,000₹4.64740₹3,25,318.00
1,00,000₹4.59422₹4,59,422.00
Manufacturers Standard Package