
VR68000001004FAC00 | |
|---|---|
DigiKey Part Number | BC3234CT-ND - Cut Tape (CT) BC3234TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000001004FAC00 |
Description | RES 1M OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹151.89000 | ₹151.89 |
| 10 | ₹100.26800 | ₹1,002.68 |
| 25 | ₹86.17840 | ₹2,154.46 |
| 50 | ₹77.32580 | ₹3,866.29 |
| 100 | ₹69.82430 | ₹6,982.43 |
| 250 | ₹61.58848 | ₹15,397.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹57.56658 | ₹28,783.29 |
| 1,000 | ₹53.10297 | ₹53,102.97 |
| 1,500 | ₹50.80935 | ₹76,214.03 |
| 2,500 | ₹48.21481 | ₹1,20,537.02 |
| 3,500 | ₹46.66888 | ₹1,63,341.08 |
| 5,000 | ₹45.15849 | ₹2,25,792.45 |
| 6,000 | ₹44.43419 | ₹2,66,605.14 |
| 12,000 | ₹41.94768 | ₹5,03,372.16 |
| 12,500 | ₹41.81368 | ₹5,22,671.00 |