
MCS04020D1802BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D1802BE000TR-ND - Tape & Reel (TR) 749-MCS04020D1802BE000CT-ND - Cut Tape (CT) 749-MCS04020D1802BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D1802BE000 |
Description | RES 18K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D1802BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.29400 | ₹82.94 |
| 25 | ₹7.71600 | ₹192.90 |
| 50 | ₹7.30580 | ₹365.29 |
| 100 | ₹6.90510 | ₹690.51 |
| 250 | ₹6.79884 | ₹1,699.71 |
| 500 | ₹5.83718 | ₹2,918.59 |
| 1,000 | ₹5.13082 | ₹5,130.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.25606 | ₹52,560.60 |
| 20,000 | ₹5.04896 | ₹1,00,979.20 |
| 30,000 | ₹4.93945 | ₹1,48,183.50 |
| 50,000 | ₹4.81280 | ₹2,40,640.00 |
| 70,000 | ₹4.76358 | ₹3,33,450.60 |