
MCS04020D2001DE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2001DE000TR-ND - Tape & Reel (TR) 749-MCS04020D2001DE000CT-ND - Cut Tape (CT) 749-MCS04020D2001DE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2001DE000 |
Description | RES 2K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2001DE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.87100 | ₹58.71 |
| 25 | ₹5.44200 | ₹136.05 |
| 50 | ₹5.14380 | ₹257.19 |
| 100 | ₹4.86430 | ₹486.43 |
| 250 | ₹4.51020 | ₹1,127.55 |
| 500 | ₹4.26792 | ₹2,133.96 |
| 1,000 | ₹4.04427 | ₹4,044.27 |
| 5,000 | ₹3.60276 | ₹18,013.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.55374 | ₹35,537.40 |
| 20,000 | ₹3.47733 | ₹69,546.60 |
| 30,000 | ₹3.41468 | ₹1,02,440.40 |
| 50,000 | ₹3.36431 | ₹1,68,215.50 |
| 70,000 | ₹3.30838 | ₹2,31,586.60 |
| 1,00,000 | ₹3.25293 | ₹3,25,293.00 |
| 1,20,000 | ₹3.22602 | ₹3,87,122.40 |
| 2,40,000 | ₹3.16320 | ₹7,59,168.00 |