240 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2400DE000

DigiKey Part Number
749-MCS04020D2400DE000TR-ND - Tape & Reel (TR)
749-MCS04020D2400DE000CT-ND - Cut Tape (CT)
749-MCS04020D2400DE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D2400DE000
Description
RES 240 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
240 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D2400DE000 Models
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
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.15000₹61.50
25₹5.74040₹143.51
50₹5.40480₹270.24
100₹5.10660₹510.66
250₹4.73756₹1,184.39
500₹4.48038₹2,240.19
1,000₹4.24649₹4,246.49
5,000₹3.78298₹18,914.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.61702₹36,170.20
20,000₹3.46978₹69,395.60
30,000₹3.39172₹1,01,751.60
50,000₹3.30143₹1,65,071.50
70,000₹3.24653₹2,27,257.10
1,00,000₹3.19211₹3,19,211.00
Manufacturers Standard Package