26.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2612BE000

DigiKey Part Number
749-MCS04020D2612BE000TR-ND - Tape & Reel (TR)
749-MCS04020D2612BE000CT-ND - Cut Tape (CT)
749-MCS04020D2612BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D2612BE000
Description
MCS 0402-25 0.1% E0 26K1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,261
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.75900₹87.59
25₹8.12600₹203.15
50₹7.65980₹382.99
100₹7.24060₹724.06
250₹6.71684₹1,679.21
500₹6.35902₹3,179.51
1,000₹6.03100₹6,031.00
5,000₹5.38727₹26,936.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.15775₹51,577.50
20,000₹4.95456₹99,091.20
30,000₹4.84710₹1,45,413.00
50,000₹4.72283₹2,36,141.50
70,000₹4.64740₹3,25,318.00
1,00,000₹4.57267₹4,57,267.00
Manufacturers Standard Package