
MCS04020D2701BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D2701BE000TR-ND - Tape & Reel (TR) 749-MCS04020D2701BE000CT-ND - Cut Tape (CT) 749-MCS04020D2701BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D2701BE000 |
Description | RES 2.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D2701BE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.75900 | ₹87.59 |
| 25 | ₹8.12600 | ₹203.15 |
| 50 | ₹7.65980 | ₹382.99 |
| 100 | ₹7.24060 | ₹724.06 |
| 250 | ₹6.71684 | ₹1,679.21 |
| 500 | ₹6.35902 | ₹3,179.51 |
| 1,000 | ₹6.03100 | ₹6,031.00 |
| 5,000 | ₹5.38727 | ₹26,936.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.72211 | ₹47,221.10 |
| 20,000 | ₹4.68716 | ₹93,743.20 |
| 30,000 | ₹4.66899 | ₹1,40,069.70 |
| 50,000 | ₹4.64832 | ₹2,32,416.00 |
| 70,000 | ₹4.63588 | ₹3,24,511.60 |
| 1,00,000 | ₹4.62368 | ₹4,62,368.00 |
| 1,20,000 | ₹4.61780 | ₹5,54,136.00 |