
MCS04020D4021BE000 | |
---|---|
DigiKey Part Number | 749-MCS04020D4021BE000TR-ND - Tape & Reel (TR) 749-MCS04020D4021BE000CT-ND - Cut Tape (CT) 749-MCS04020D4021BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D4021BE000 |
Description | RES 4.02K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D4021BE000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹7.89800 | ₹78.98 |
25 | ₹7.34760 | ₹183.69 |
50 | ₹6.95720 | ₹347.86 |
100 | ₹6.56680 | ₹656.68 |
250 | ₹6.09112 | ₹1,522.78 |
500 | ₹5.76810 | ₹2,884.05 |
1,000 | ₹5.46993 | ₹5,469.93 |
5,000 | ₹4.88602 | ₹24,430.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹4.77457 | ₹47,745.70 |
20,000 | ₹4.27935 | ₹85,587.00 |
30,000 | ₹4.26266 | ₹1,27,879.80 |
50,000 | ₹4.24358 | ₹2,12,179.00 |
70,000 | ₹4.23215 | ₹2,96,250.50 |
1,00,000 | ₹4.22091 | ₹4,22,091.00 |
1,20,000 | ₹4.21547 | ₹5,05,856.40 |