
MCS04020D6801BE000 | |
---|---|
DigiKey Part Number | 749-MCS04020D6801BE000TR-ND - Tape & Reel (TR) 749-MCS04020D6801BE000CT-ND - Cut Tape (CT) 749-MCS04020D6801BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D6801BE000 |
Description | MCS 0402-25 0.1% E0 6K8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹8.34200 | ₹83.42 |
25 | ₹8.02200 | ₹200.55 |
50 | ₹7.45420 | ₹372.71 |
100 | ₹6.88620 | ₹688.62 |
250 | ₹6.14436 | ₹1,536.09 |
500 | ₹5.64032 | ₹2,820.16 |
1,000 | ₹4.88602 | ₹4,886.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹5.00529 | ₹50,052.90 |
20,000 | ₹4.80807 | ₹96,161.40 |
30,000 | ₹4.70378 | ₹1,41,113.40 |
50,000 | ₹4.58317 | ₹2,29,158.50 |
70,000 | ₹4.53630 | ₹3,17,541.00 |
1,00,000 | ₹4.43744 | ₹4,43,744.00 |
1,20,000 | ₹4.40232 | ₹5,28,278.40 |