MCS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3603BP500

DigiKey Part Number
749-MCT06030D3603BP500TR-ND - Tape & Reel (TR)
749-MCT06030D3603BP500CT-ND - Cut Tape (CT)
749-MCT06030D3603BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3603BP500
Description
RES 360 KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
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
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
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
In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.76000₹9.76
10₹8.34200₹83.42
25₹8.02200₹200.55
50₹7.45420₹372.71
100₹6.88620₹688.62
250₹6.14436₹1,536.09
500₹5.46994₹2,734.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.22803₹26,140.15
10,000₹5.00529₹50,052.90
15,000₹4.88697₹73,304.55
25,000₹4.74968₹1,18,742.00
35,000₹4.66613₹1,63,314.55
50,000₹4.58317₹2,29,158.50
60,000₹4.54293₹2,72,575.80
1,20,000₹4.40232₹5,28,278.40
1,25,000₹4.39462₹5,49,327.50
Manufacturers Standard Package