
MCS0402PD4991DE500 | |
---|---|
DigiKey Part Number | 749-1514-2-ND - Tape & Reel (TR) 749-1514-1-ND - Cut Tape (CT) 749-1514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402PD4991DE500 |
Description | RES 4.99K OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402PD4991DE500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.97000 | ₹15.97 |
10 | ₹13.22200 | ₹132.22 |
25 | ₹12.24600 | ₹306.15 |
50 | ₹11.57160 | ₹578.58 |
100 | ₹10.93280 | ₹1,093.28 |
250 | ₹10.15896 | ₹2,539.74 |
500 | ₹9.62830 | ₹4,814.15 |
1,000 | ₹9.14466 | ₹9,144.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹8.77550 | ₹43,877.50 |
10,000 | ₹7.36081 | ₹73,608.10 |
15,000 | ₹7.33111 | ₹1,09,966.65 |