
MBA02040C1200FRP00 | |
---|---|
DigiKey Part Number | 56-MBA02040C1200FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C1200FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1200FRP00 |
Description | RES 120 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹7.45400 | ₹74.54 |
25 | ₹6.88640 | ₹172.16 |
50 | ₹6.51360 | ₹325.68 |
100 | ₹6.14970 | ₹614.97 |
250 | ₹5.70420 | ₹1,426.05 |
500 | ₹5.39894 | ₹2,699.47 |
1,000 | ₹5.11941 | ₹5,119.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹4.89046 | ₹24,452.30 |
10,000 | ₹4.68095 | ₹46,809.50 |
15,000 | ₹4.56958 | ₹68,543.70 |
25,000 | ₹4.49812 | ₹1,12,453.00 |
35,000 | ₹4.24570 | ₹1,48,599.50 |
50,000 | ₹4.11326 | ₹2,05,663.00 |
1,25,000 | ₹4.10603 | ₹5,13,253.75 |