MCT06030C1002DP500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: ₹169.07668
Datasheet

Upgrade


Vishay
In Stock: 233
Unit Price: ₹36.34000
Datasheet

Upgrade


Vishay
In Stock: 5,984
Unit Price: ₹13.05000
Datasheet

Upgrade


Vishay
In Stock: 916
Unit Price: ₹58.71000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹107.16000
Datasheet

Direct


YAGEO
In Stock: 13
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,577
Unit Price: ₹44.73000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,050
Unit Price: ₹37.27000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹54.05000
Datasheet

Upgrade


Susumu
In Stock: 11,099
Unit Price: ₹37.27000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹11.00694
Datasheet

Upgrade


Susumu
In Stock: 15,915
Unit Price: ₹53.12000
Datasheet

Upgrade


Susumu
In Stock: 4,26,340
Unit Price: ₹9.32000
Datasheet

Upgrade


Susumu
In Stock: 21,077
Unit Price: ₹9.32000
Datasheet
10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1002DP500

DigiKey Part Number
MCT06030C1002DP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C1002DP500
Description
RES 10K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1002DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.46309₹12,315.45
Manufacturers Standard Package