MCT06030C2101FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: ₹4.60041
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹1.67623
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹3.34892
Datasheet

Direct


YAGEO
In Stock: 5,357
Unit Price: ₹9.32000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹19.87769
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹11.00694
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹36.77399
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹25.36150
Datasheet

Upgrade


Susumu
In Stock: 49,856
Unit Price: ₹11.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹2.22230
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹22.82498
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹17.11734
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹76.08451
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹44.38263
Datasheet
2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C2101FP500

DigiKey Part Number
MCT06030C2101FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C2101FP500
Description
RES 2.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C2101FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.67623₹8,381.15
Manufacturers Standard Package