
MCT06030C2208FP500 | |
|---|---|
DigiKey Part Number | 749-1616-2-ND - Tape & Reel (TR) 749-1616-1-ND - Cut Tape (CT) 749-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2208FP500 |
Description | RES 2.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2208FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 25 | ₹3.01920 | ₹75.48 |
| 50 | ₹2.85140 | ₹142.57 |
| 100 | ₹2.68380 | ₹268.38 |
| 250 | ₹2.48992 | ₹622.48 |
| 500 | ₹2.35388 | ₹1,176.94 |
| 1,000 | ₹2.22808 | ₹2,228.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.97592 | ₹9,879.60 |
| 10,000 | ₹1.88487 | ₹18,848.70 |
| 15,000 | ₹1.83626 | ₹27,543.90 |
| 25,000 | ₹1.77955 | ₹44,488.75 |
| 35,000 | ₹1.74492 | ₹61,072.20 |
| 50,000 | ₹1.71043 | ₹85,521.50 |