
MCT06030C4223FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C4223FP500TR-ND - Tape & Reel (TR) 749-MCT06030C4223FP500CT-ND - Cut Tape (CT) 749-MCT06030C4223FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C4223FP500 |
Description | RES 422K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C4223FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.60900 | ₹26.09 |
| 25 | ₹2.46000 | ₹61.50 |
| 50 | ₹2.31100 | ₹115.55 |
| 100 | ₹2.18990 | ₹218.99 |
| 250 | ₹2.02772 | ₹506.93 |
| 500 | ₹1.91590 | ₹957.95 |
| 1,000 | ₹1.81340 | ₹1,813.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.60597 | ₹8,029.85 |
| 10,000 | ₹1.53077 | ₹15,307.70 |
| 15,000 | ₹1.49060 | ₹22,359.00 |
| 25,000 | ₹1.44375 | ₹36,093.75 |
| 35,000 | ₹1.41510 | ₹49,528.50 |
| 50,000 | ₹1.38653 | ₹69,326.50 |