422 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C4223FP500

DigiKey Part Number
749-MCT06030C4223FP500TR-ND - Tape & Reel (TR)
749-MCT06030C4223FP500CT-ND - Cut Tape (CT)
749-MCT06030C4223FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C4223FP500
Description
RES 422K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
422 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C4223FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,386
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.60900₹26.09
25₹2.46000₹61.50
50₹2.31100₹115.55
100₹2.18990₹218.99
250₹2.02772₹506.93
500₹1.91590₹957.95
1,000₹1.81340₹1,813.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.60597₹8,029.85
10,000₹1.53077₹15,307.70
15,000₹1.49060₹22,359.00
25,000₹1.44375₹36,093.75
35,000₹1.41510₹49,528.50
50,000₹1.38653₹69,326.50
Manufacturers Standard Package