
MCU08050C2209FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C2209FP500TR-ND - Tape & Reel (TR) 749-MCU08050C2209FP500CT-ND - Cut Tape (CT) 749-MCU08050C2209FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C2209FP500 |
Description | RES 22 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C2209FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹10.06400 | ₹100.64 |
| 25 | ₹9.39320 | ₹234.83 |
| 50 | ₹8.85260 | ₹442.63 |
| 100 | ₹8.36810 | ₹836.81 |
| 250 | ₹7.76424 | ₹1,941.06 |
| 500 | ₹7.35238 | ₹3,676.19 |
| 1,000 | ₹6.97590 | ₹6,975.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.23806 | ₹31,190.30 |
| 10,000 | ₹5.97546 | ₹59,754.60 |
| 15,000 | ₹5.83611 | ₹87,541.65 |
| 25,000 | ₹5.67465 | ₹1,41,866.25 |
| 35,000 | ₹5.57636 | ₹1,95,172.60 |
| 50,000 | ₹5.47883 | ₹2,73,941.50 |