5.11 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C5118FP500

DigiKey Part Number
749-MCT06030C5118FP500TR-ND - Tape & Reel (TR)
749-MCT06030C5118FP500CT-ND - Cut Tape (CT)
749-MCT06030C5118FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C5118FP500
Description
RES 5.11 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C5118FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.26200₹32.62
25₹3.01920₹75.48
50₹2.85140₹142.57
100₹2.68380₹268.38
250₹2.48992₹622.48
500₹2.35388₹1,176.94
1,000₹2.22808₹2,228.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.97592₹9,879.60
10,000₹1.88487₹18,848.70
15,000₹1.83626₹27,543.90
25,000₹1.77955₹44,488.75
35,000₹1.74492₹61,072.20
50,000₹1.71043₹85,521.50
Manufacturers Standard Package