
MCT06030C6811FP500 | |
|---|---|
DigiKey Part Number | 749-1676-2-ND - Tape & Reel (TR) 749-1676-1-ND - Cut Tape (CT) 749-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C6811FP500 |
Description | RES 6.81K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C6811FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹2.31120 | ₹57.78 |
| 50 | ₹2.18060 | ₹109.03 |
| 100 | ₹2.06870 | ₹206.87 |
| 250 | ₹1.91592 | ₹478.98 |
| 500 | ₹1.81154 | ₹905.77 |
| 1,000 | ₹1.71369 | ₹1,713.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.59367 | ₹7,968.35 |
| 10,000 | ₹1.39975 | ₹13,997.50 |
| 15,000 | ₹1.39164 | ₹20,874.60 |
| 25,000 | ₹1.38247 | ₹34,561.75 |
| 35,000 | ₹1.37697 | ₹48,193.95 |
| 50,000 | ₹1.37155 | ₹68,577.50 |