68.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C6812FP500

DigiKey Part Number
749-1677-2-ND - Tape & Reel (TR)
749-1677-1-ND - Cut Tape (CT)
749-1677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C6812FP500
Description
RES 68.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C6812FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,250
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.51600₹25.16
25₹2.31120₹57.78
50₹2.18060₹109.03
100₹2.06870₹206.87
250₹1.91592₹478.98
500₹1.81154₹905.77
1,000₹1.71369₹1,713.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.63970₹8,198.50
10,000₹1.54801₹15,480.10
15,000₹1.50731₹22,609.65
25,000₹1.38247₹34,561.75
35,000₹1.37697₹48,193.95
50,000₹1.37155₹68,577.50
60,000₹1.36893₹82,135.80
1,20,000₹1.33865₹1,60,638.00
1,25,000₹1.33594₹1,66,992.50
Manufacturers Standard Package