1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1801BP500

DigiKey Part Number
749-MCT06030D1801BP500TR-ND - Tape & Reel (TR)
749-MCT06030D1801BP500CT-ND - Cut Tape (CT)
749-MCT06030D1801BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1801BP500
Description
RES 1.8K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1801BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,127
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.75900₹87.59
25₹8.12600₹203.15
50₹7.65980₹382.99
100₹7.24060₹724.06
250₹6.71684₹1,679.21
500₹6.35902₹3,179.51
1,000₹6.03100₹6,031.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹5.38727₹26,936.35
10,000₹5.15775₹51,577.50
15,000₹5.03583₹75,537.45
25,000₹4.89443₹1,22,360.75
35,000₹4.80834₹1,68,291.90
50,000₹4.72283₹2,36,141.50
Manufacturers Standard Package