
MCT06030D3000BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D3000BP500TR-ND - Tape & Reel (TR) 749-MCT06030D3000BP500CT-ND - Cut Tape (CT) 749-MCT06030D3000BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D3000BP500 |
Description | RES 300 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D3000BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.75900 | ₹87.59 |
| 25 | ₹8.12600 | ₹203.15 |
| 50 | ₹7.65980 | ₹382.99 |
| 100 | ₹7.24060 | ₹724.06 |
| 250 | ₹6.71684 | ₹1,679.21 |
| 500 | ₹6.35902 | ₹3,179.51 |
| 1,000 | ₹6.03100 | ₹6,031.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.38727 | ₹26,936.35 |
| 10,000 | ₹5.15775 | ₹51,577.50 |
| 15,000 | ₹5.03583 | ₹75,537.45 |
| 25,000 | ₹4.89443 | ₹1,22,360.75 |
| 35,000 | ₹4.80834 | ₹1,68,291.90 |
| 50,000 | ₹4.72283 | ₹2,36,141.50 |