
MCT06030D3002DP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D3002DP500TR-ND - Tape & Reel (TR) 749-MCT06030D3002DP500CT-ND - Cut Tape (CT) 749-MCT06030D3002DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D3002DP500 |
Description | RES 30K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D3002DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.87100 | ₹58.71 |
| 25 | ₹5.44200 | ₹136.05 |
| 50 | ₹5.14380 | ₹257.19 |
| 100 | ₹4.86430 | ₹486.43 |
| 250 | ₹4.51020 | ₹1,127.55 |
| 500 | ₹4.26792 | ₹2,133.96 |
| 1,000 | ₹4.04427 | ₹4,044.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.85510 | ₹19,275.50 |
| 10,000 | ₹3.16348 | ₹31,634.80 |
| 15,000 | ₹3.14813 | ₹47,221.95 |