
MCT06030D4992BP500 | |
|---|---|
DigiKey Part Number | 749-1716-2-ND - Tape & Reel (TR) 749-1716-1-ND - Cut Tape (CT) 749-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4992BP500 |
Description | RES 49.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4992BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.75900 | ₹87.59 |
| 25 | ₹8.12600 | ₹203.15 |
| 50 | ₹7.67860 | ₹383.93 |
| 100 | ₹7.24990 | ₹724.99 |
| 250 | ₹6.72432 | ₹1,681.08 |
| 500 | ₹6.36646 | ₹3,183.23 |
| 1,000 | ₹6.03752 | ₹6,037.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.39305 | ₹26,965.25 |
| 10,000 | ₹5.16334 | ₹51,633.40 |
| 15,000 | ₹5.04130 | ₹75,619.50 |
| 25,000 | ₹4.89976 | ₹1,22,494.00 |
| 35,000 | ₹4.81354 | ₹1,68,473.90 |
| 50,000 | ₹4.72798 | ₹2,36,399.00 |