30 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3002DP500

DigiKey Part Number
749-MCT06030D3002DP500TR-ND - Tape & Reel (TR)
749-MCT06030D3002DP500CT-ND - Cut Tape (CT)
749-MCT06030D3002DP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3002DP500
Description
RES 30K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3002DP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,764
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹6.15000₹61.50
25₹5.74040₹143.51
50₹5.40480₹270.24
100₹5.10660₹510.66
250₹4.73756₹1,184.39
500₹4.48038₹2,240.19
1,000₹4.24649₹4,246.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.78298₹18,914.90
10,000₹3.61702₹36,170.20
15,000₹3.52871₹52,930.65
25,000₹3.42611₹85,652.75
35,000₹3.36356₹1,17,724.60
50,000₹3.30143₹1,65,071.50
Manufacturers Standard Package