
MCT0603MD1372DP500 | |
|---|---|
DigiKey Part Number | 749-MCT0603MD1372DP500TR-ND - Tape & Reel (TR) 749-MCT0603MD1372DP500CT-ND - Cut Tape (CT) 749-MCT0603MD1372DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1372DP500 |
Description | MCT 0603-25 0.5% AT P5 13K7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.5% 0.11W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.16400 | ₹141.64 |
| 50 | ₹10.25040 | ₹512.52 |
| 100 | ₹9.03900 | ₹903.90 |
| 500 | ₹7.01690 | ₹3,508.45 |
| 1,000 | ₹6.39256 | ₹6,392.56 |
| 2,500 | ₹5.73467 | ₹14,336.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.33881 | ₹26,694.05 |