
MCT0603MG1002BP500 | |
|---|---|
DigiKey Part Number | 749-MCT0603MG1002BP500TR-ND - Tape & Reel (TR) 749-MCT0603MG1002BP500CT-ND - Cut Tape (CT) 749-MCT0603MG1002BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MG1002BP500 |
Description | MCT 0603-05 0.1% AT P5 10K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹147.44000 | ₹147.44 |
| 10 | ₹121.91800 | ₹1,219.18 |
| 25 | ₹113.10960 | ₹2,827.74 |
| 50 | ₹107.04200 | ₹5,352.10 |
| 100 | ₹101.45650 | ₹10,145.65 |
| 250 | ₹94.86536 | ₹23,716.34 |
| 500 | ₹90.46120 | ₹45,230.60 |
| 1,000 | ₹86.52958 | ₹86,529.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹79.06140 | ₹3,95,307.00 |
| 10,000 | ₹76.47721 | ₹7,64,772.10 |