
MCU08050C3301FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C3301FP500TR-ND - Tape & Reel (TR) 749-MCU08050C3301FP500CT-ND - Cut Tape (CT) 749-MCU08050C3301FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C3301FP500 |
Description | RES 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C3301FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.73400 | ₹77.34 |
| 25 | ₹7.15680 | ₹178.92 |
| 50 | ₹6.76540 | ₹338.27 |
| 100 | ₹6.39260 | ₹639.26 |
| 250 | ₹5.93036 | ₹1,482.59 |
| 500 | ₹5.61352 | ₹2,806.76 |
| 1,000 | ₹5.32185 | ₹5,321.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.74876 | ₹23,743.80 |
| 10,000 | ₹4.54431 | ₹45,443.10 |
| 15,000 | ₹4.43565 | ₹66,534.75 |
| 25,000 | ₹4.30948 | ₹1,07,737.00 |
| 35,000 | ₹4.23267 | ₹1,48,143.45 |
| 50,000 | ₹4.15636 | ₹2,07,818.00 |