47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C4702FP500

DigiKey Part Number
749-1732-2-ND - Tape & Reel (TR)
749-1732-1-ND - Cut Tape (CT)
749-1732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050C4702FP500
Description
RES 47K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C4702FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,855
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.73400₹77.34
25₹7.15680₹178.92
50₹6.76540₹338.27
100₹6.39260₹639.26
250₹5.93036₹1,482.59
500₹5.61352₹2,806.76
1,000₹5.32185₹5,321.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.74876₹23,743.80
10,000₹4.54431₹45,443.10
15,000₹4.43565₹66,534.75
25,000₹4.30948₹1,07,737.00
35,000₹4.23267₹1,48,143.45
50,000₹4.15636₹2,07,818.00
Manufacturers Standard Package