MCU08050C5602FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: ₹62.79991
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₹12.26085
Datasheet

Direct


YAGEO
In Stock: 30,908
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,472
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 212
Unit Price: ₹48.46000
Datasheet

Upgrade


Panasonic Industry
In Stock: 32,818
Unit Price: ₹49.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,355
Unit Price: ₹59.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹17.75305
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹8.87653
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹26.56919
Datasheet

Upgrade


Susumu
In Stock: 29,916
Unit Price: ₹11.18000
Datasheet

Upgrade


Susumu
In Stock: 4,315
Unit Price: ₹9.32000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹16.48498
Datasheet

Upgrade


YAGEO
In Stock: 433
Unit Price: ₹9.32000
Datasheet
56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C5602FP500

DigiKey Part Number
MCU08050C5602FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050C5602FP500
Description
RES 56K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C5602FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.27314₹21,365.70
Manufacturers Standard Package