
MCU0805MD4704BP500 | |
|---|---|
DigiKey Part Number | 749-MCU0805MD4704BP500TR-ND - Tape & Reel (TR) 749-MCU0805MD4704BP500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCU0805MD4704BP500 |
Description | RES 4.7M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹20.96700 | ₹209.67 |
| 25 | ₹19.45720 | ₹486.43 |
| 50 | ₹18.37620 | ₹918.81 |
| 100 | ₹17.36990 | ₹1,736.99 |
| 250 | ₹16.15100 | ₹4,037.75 |
| 500 | ₹15.31978 | ₹7,659.89 |
| 1,000 | ₹14.56590 | ₹14,565.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹13.10344 | ₹65,517.20 |
| 10,000 | ₹12.58784 | ₹1,25,878.40 |
| 15,000 | ₹12.31528 | ₹1,84,729.20 |
| 25,000 | ₹12.00008 | ₹3,00,002.00 |
| 35,000 | ₹11.80869 | ₹4,13,304.15 |
| 50,000 | ₹11.61916 | ₹5,80,958.00 |