
MCU0805MD4994BP500 | |
|---|---|
DigiKey Part Number | 749-MCU0805MD4994BP500TR-ND - Tape & Reel (TR) 749-MCU0805MD4994BP500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCU0805MD4994BP500 |
Description | RES 4.99M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.22800 | ₹242.28 |
| 25 | ₹22.47640 | ₹561.91 |
| 50 | ₹21.24640 | ₹1,062.32 |
| 100 | ₹20.08160 | ₹2,008.16 |
| 250 | ₹18.67448 | ₹4,668.62 |
| 500 | ₹17.71838 | ₹8,859.19 |
| 1,000 | ₹16.85455 | ₹16,854.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.18093 | ₹75,904.65 |
| 10,000 | ₹14.59200 | ₹1,45,920.00 |
| 15,000 | ₹14.28069 | ₹2,14,210.35 |
| 25,000 | ₹13.92113 | ₹3,48,028.25 |
| 35,000 | ₹13.70284 | ₹4,79,599.40 |
| 50,000 | ₹13.48681 | ₹6,74,340.50 |