
MCU0805PD2002DP500 | |
|---|---|
DigiKey Part Number | 749-1543-2-ND - Tape & Reel (TR) 749-1543-1-ND - Cut Tape (CT) 749-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805PD2002DP500 |
Description | RES 20K OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805PD2002DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.10300 | ₹191.03 |
| 25 | ₹17.74280 | ₹443.57 |
| 50 | ₹16.75480 | ₹837.74 |
| 100 | ₹15.83230 | ₹1,583.23 |
| 250 | ₹14.72340 | ₹3,680.85 |
| 500 | ₹13.96300 | ₹6,981.50 |
| 1,000 | ₹13.27341 | ₹13,273.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.26085 | ₹61,304.25 |
| 10,000 | ₹12.12657 | ₹1,21,265.70 |
| 15,000 | ₹12.00037 | ₹1,80,005.55 |
| 25,000 | ₹11.69171 | ₹2,92,292.75 |
| 35,000 | ₹11.50440 | ₹4,02,654.00 |
| 50,000 | ₹11.31878 | ₹5,65,939.00 |
| 60,000 | ₹11.22880 | ₹6,73,728.00 |