
MCU0805PD4990DP500 | |
|---|---|
DigiKey Part Number | 749-1536-2-ND - Tape & Reel (TR) 749-1536-1-ND - Cut Tape (CT) 749-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805PD4990DP500 |
Description | RES 499 OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805PD4990DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.12800 | ₹201.28 |
| 25 | ₹18.63720 | ₹465.93 |
| 50 | ₹17.59360 | ₹879.68 |
| 100 | ₹16.62440 | ₹1,662.44 |
| 250 | ₹15.45768 | ₹3,864.42 |
| 500 | ₹14.66002 | ₹7,330.01 |
| 1,000 | ₹13.93690 | ₹13,936.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.53314 | ₹62,665.70 |
| 10,000 | ₹12.03795 | ₹1,20,379.50 |
| 15,000 | ₹11.77598 | ₹1,76,639.70 |
| 25,000 | ₹11.47317 | ₹2,86,829.25 |
| 35,000 | ₹11.28932 | ₹3,95,126.20 |
| 50,000 | ₹11.10721 | ₹5,55,360.50 |