



MMA02040C1502FB300 | |
|---|---|
DigiKey Part Number | MMA-15KATR-ND - Tape & Reel (TR) MMA-15KACT-ND - Cut Tape (CT) MMA-15KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1502FB300 |
Description | RES SMD 15K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1502FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.84600 | ₹48.46 |
| 25 | ₹4.51040 | ₹112.76 |
| 50 | ₹4.26800 | ₹213.40 |
| 100 | ₹4.03500 | ₹403.50 |
| 250 | ₹3.74236 | ₹935.59 |
| 500 | ₹3.53920 | ₹1,769.60 |
| 1,000 | ₹3.35283 | ₹3,352.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.24567 | ₹9,737.01 |
| 6,000 | ₹3.09424 | ₹18,565.44 |
| 9,000 | ₹3.01312 | ₹27,118.08 |
| 15,000 | ₹2.91865 | ₹43,779.75 |
| 21,000 | ₹2.86085 | ₹60,077.85 |
| 30,000 | ₹2.80328 | ₹84,098.40 |
