



MMA02040C1808FB300 | |
|---|---|
DigiKey Part Number | MMA-1.8ATR-ND - Tape & Reel (TR) MMA-1.8ACT-ND - Cut Tape (CT) MMA-1.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1808FB300 |
Description | RES SMD 1.8 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1808FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.45500 | ₹74.55 |
| 25 | ₹6.93320 | ₹173.33 |
| 50 | ₹6.56020 | ₹328.01 |
| 100 | ₹6.19690 | ₹619.69 |
| 250 | ₹5.75144 | ₹1,437.86 |
| 500 | ₹5.44206 | ₹2,721.03 |
| 1,000 | ₹5.15971 | ₹5,159.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.76491 | ₹14,294.73 |
| 6,000 | ₹4.54856 | ₹27,291.36 |
| 9,000 | ₹4.43317 | ₹39,898.53 |
| 15,000 | ₹4.29873 | ₹64,480.95 |
| 21,000 | ₹4.21671 | ₹88,550.91 |
| 30,000 | ₹4.13510 | ₹1,24,053.00 |
