3.83 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.83 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

SMM02040C3831FB300

DigiKey Part Number
749-SMM02040C3831FB300TR-ND - Tape & Reel (TR)
749-SMM02040C3831FB300CT-ND - Cut Tape (CT)
749-SMM02040C3831FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C3831FB300
Description
RES 3.83K OHM 1% 1/4W MELF 0204
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
SMM02040C3831FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,390
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹9.13200₹91.32
25₹7.67840₹191.96
50₹6.74660₹337.33
100₹5.97320₹597.32
250₹5.11032₹1,277.58
500₹4.57170₹2,285.85
1,000₹4.11323₹4,113.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.52274₹10,568.22
6,000₹3.22113₹19,326.78
9,000₹3.06613₹27,595.17
15,000₹2.89075₹43,361.25
21,000₹2.78622₹58,510.62
30,000₹2.68413₹80,523.90
36,000₹2.63514₹94,865.04
72,000₹2.46705₹1,77,627.60
75,000₹2.45797₹1,84,347.75
Manufacturers Standard Package