

MMA02040C2407JB300 | |
---|---|
DigiKey Part Number | 749-MMA02040C2407JB300TR-ND - Tape & Reel (TR) 749-MMA02040C2407JB300CT-ND - Cut Tape (CT) 749-MMA02040C2407JB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2407JB300 |
Description | RES 0.24 OHM 5% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±5% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2407JB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹12.69000 | ₹126.90 |
25 | ₹10.64880 | ₹266.22 |
50 | ₹9.40640 | ₹470.32 |
100 | ₹8.34160 | ₹834.16 |
250 | ₹7.17020 | ₹1,792.55 |
500 | ₹6.43542 | ₹3,217.71 |
1,000 | ₹5.81070 | ₹5,810.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹5.00760 | ₹15,022.80 |
6,000 | ₹4.59747 | ₹27,584.82 |
9,000 | ₹4.38681 | ₹39,481.29 |
15,000 | ₹4.14854 | ₹62,228.10 |
21,000 | ₹4.00644 | ₹84,135.24 |
30,000 | ₹3.86767 | ₹1,16,030.10 |
36,000 | ₹3.80108 | ₹1,36,838.88 |
72,000 | ₹3.57262 | ₹2,57,228.64 |
75,000 | ₹3.56030 | ₹2,67,022.50 |