
SMM02040C4028FB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040C4028FB300TR-ND - Tape & Reel (TR) 749-SMM02040C4028FB300CT-ND - Cut Tape (CT) 749-SMM02040C4028FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C4028FB300 |
Description | SMM0204 50 4R02 1% B3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹14.25700 | ₹142.57 |
| 25 | ₹12.03960 | ₹300.99 |
| 50 | ₹10.62320 | ₹531.16 |
| 100 | ₹9.43040 | ₹943.04 |
| 250 | ₹8.11092 | ₹2,027.73 |
| 500 | ₹7.28528 | ₹3,642.64 |
| 1,000 | ₹6.58173 | ₹6,581.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.67720 | ₹17,031.60 |
| 6,000 | ₹5.21531 | ₹31,291.86 |
| 9,000 | ₹4.97800 | ₹44,802.00 |
| 15,000 | ₹4.70950 | ₹70,642.50 |
| 21,000 | ₹4.54952 | ₹95,539.92 |
| 30,000 | ₹4.39322 | ₹1,31,796.60 |