



MMA02040C3169FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C3169FB300TR-ND - Tape & Reel (TR) 749-MMA02040C3169FB300CT-ND - Cut Tape (CT) 749-MMA02040C3169FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3169FB300 |
Description | RES 31.6 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3169FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.50500 | ₹95.05 |
| 25 | ₹8.01400 | ₹200.35 |
| 50 | ₹7.04480 | ₹352.24 |
| 100 | ₹6.23410 | ₹623.41 |
| 250 | ₹5.33768 | ₹1,334.42 |
| 500 | ₹4.77672 | ₹2,388.36 |
| 1,000 | ₹4.29960 | ₹4,299.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.68426 | ₹11,052.78 |
| 6,000 | ₹3.37038 | ₹20,222.28 |
| 9,000 | ₹3.20912 | ₹28,882.08 |
| 15,000 | ₹3.02662 | ₹45,399.30 |
| 21,000 | ₹2.91783 | ₹61,274.43 |
| 30,000 | ₹2.81158 | ₹84,347.40 |
| 36,000 | ₹2.76061 | ₹99,381.96 |
| 72,000 | ₹2.58563 | ₹1,86,165.36 |
| 75,000 | ₹2.57621 | ₹1,93,215.75 |