



SMM02040C2203FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C2203FB000TR-ND - Tape & Reel (TR) 749-SMM02040C2203FB000CT-ND - Cut Tape (CT) 749-SMM02040C2203FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2203FB000 |
Description | RES 220K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2203FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹9.31900 | ₹93.19 |
| 25 | ₹7.82760 | ₹195.69 |
| 50 | ₹6.89580 | ₹344.79 |
| 100 | ₹6.09440 | ₹609.44 |
| 250 | ₹5.21468 | ₹1,303.67 |
| 500 | ₹4.66302 | ₹2,331.51 |
| 1,000 | ₹4.19523 | ₹4,195.23 |
| 5,000 | ₹3.36159 | ₹16,807.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.08874 | ₹30,887.40 |
| 20,000 | ₹2.85690 | ₹57,138.00 |
| 30,000 | ₹2.73780 | ₹82,134.00 |
| 50,000 | ₹2.60310 | ₹1,30,155.00 |
| 70,000 | ₹2.52281 | ₹1,76,596.70 |
| 1,00,000 | ₹2.44440 | ₹2,44,440.00 |