
MMU01020C1500FB000 | |
|---|---|
DigiKey Part Number | 749-MMU01020C1500FB000TR-ND - Tape & Reel (TR) 749-MMU01020C1500FB000CT-ND - Cut Tape (CT) 749-MMU01020C1500FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C1500FB000 |
Description | MMU 0102-50 1% B0 150R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹14.25700 | ₹142.57 |
| 25 | ₹12.03960 | ₹300.99 |
| 50 | ₹10.62320 | ₹531.16 |
| 100 | ₹9.43040 | ₹943.04 |
| 250 | ₹8.11092 | ₹2,027.73 |
| 500 | ₹7.28528 | ₹3,642.64 |
| 1,000 | ₹6.58173 | ₹6,581.73 |
| 5,000 | ₹5.32968 | ₹26,648.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.91994 | ₹49,199.40 |
| 20,000 | ₹4.57194 | ₹91,438.80 |
| 30,000 | ₹4.39322 | ₹1,31,796.60 |
| 50,000 | ₹4.19104 | ₹2,09,552.00 |
| 70,000 | ₹4.07058 | ₹2,84,940.60 |
| 1,00,000 | ₹3.95290 | ₹3,95,290.00 |