47.5 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47.5 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C4759FB000

DigiKey Part Number
749-MMA02040C4759FB000TR-ND - Tape & Reel (TR)
749-MMA02040C4759FB000CT-ND - Cut Tape (CT)
749-MMA02040C4759FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C4759FB000
Description
RES 47.5 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C4759FB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,544
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.69100₹96.91
25₹8.16320₹204.08
50₹7.19400₹359.70
100₹6.35530₹635.53
250₹5.44580₹1,361.45
500₹4.87176₹2,435.88
1,000₹4.38533₹4,385.33
5,000₹3.51703₹17,585.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.23300₹32,330.00
20,000₹2.99174₹59,834.80
30,000₹2.86780₹86,034.00
50,000₹2.72759₹1,36,379.50
70,000₹2.64406₹1,85,084.20
1,00,000₹2.56243₹2,56,243.00
Manufacturers Standard Package