



MMA02040C4759FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C4759FB000TR-ND - Tape & Reel (TR) 749-MMA02040C4759FB000CT-ND - Cut Tape (CT) 749-MMA02040C4759FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4759FB000 |
Description | RES 47.5 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4759FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.69100 | ₹96.91 |
| 25 | ₹8.16320 | ₹204.08 |
| 50 | ₹7.19400 | ₹359.70 |
| 100 | ₹6.35530 | ₹635.53 |
| 250 | ₹5.44580 | ₹1,361.45 |
| 500 | ₹4.87176 | ₹2,435.88 |
| 1,000 | ₹4.38533 | ₹4,385.33 |
| 5,000 | ₹3.51703 | ₹17,585.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.23300 | ₹32,330.00 |
| 20,000 | ₹2.99174 | ₹59,834.80 |
| 30,000 | ₹2.86780 | ₹86,034.00 |
| 50,000 | ₹2.72759 | ₹1,36,379.50 |
| 70,000 | ₹2.64406 | ₹1,85,084.20 |
| 1,00,000 | ₹2.56243 | ₹2,56,243.00 |